Standard Recovery - 200 V - 15 A - Do-5 |Genesic Semiconductor 1N3210RRoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Bulk1N3210R Part Details
Diode, Standard, 15A, 200V, Do-203Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Forward Voltage Max:1.5V, Diode Module Configuration:Single, Diode Case Style:Do-203Ab, No. Of Pins:2Pins, Product Range:- Rohs Compliant: No |Vishay VS-1N3210RRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkVS-1N3210R Part Details
Standard Diode, 15A, 200V, Do-203Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):15A, Forward Voltage Vf Max:1.5V, Diode Case Style:Do-203Ab, Diode Configuration:Single, Forward Surge Current Ifsm Max:297A Rohs Compliant: Yes |Vishay VS-1N3210RRoHS:
Compliant
Min Qty:100Package Multiple:1Date Code:0Container:BulkVS-1N3210R Part Details
Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 32 Shell Size - Bulk (Alt: 400AS001N3210L6)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:Bulk400AS001N3210L6 Part Details