Diode, Rf, 65V, 0.05A, Do-204Aa, Repetitive Peak Reverse Voltage:-, Average Forward Current:50Ma, Diode Configuration:Single, Forward Voltage Max:-, Reverse Recovery Time:-, Forward Surge Current:-, Operating Temperature Max:75°C Rohs Compliant: No |Solid State 1N34ARoHS:
Not Compliant
Min Qty:100Package Multiple:1Date Code:0Container:Bulk1N34A Part Details
Voltage Supervisor Detector 3.502V 0.6V to 10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-19101N34A-M5T2U)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Container:ReelS-19101N34A-M5T2U Part Details
Voltage Supervisor Detector 3.502V 0.6V to 10V 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-19101N34A-N4T2U)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Container:ReelS-19101N34A-N4T2U Part Details
Conn USB 3.0 Type A Normal RCP 9 POS 3.4mm Center Height RA 1 Port Thru-Hole T/R - Tape and Reel (Alt: UEA1111-N34AM2-7H)RoHS:
Compliant
Min Qty:1800Package Multiple:1800Container:ReelUEA1111-N34AM2-7H Part Details
Supervisory Circuits AUTOMOTIVE, 125°C OPERATION, 10 V VOLTAGE DETECTOR WITH DELAY FUNCTION (EXTERNAL DELAY TIME SETTINGRoHS:
Compliant
S-19101N34A-M5T2U Part Details
Supervisory Circuits AUTOMOTIVE, 125°C OPERATION, 10 V VOLTAGE DETECTOR WITH DELAY FUNCTION (EXTERNAL DELAY TIME SETTINGRoHS:
Compliant
S-19101N34A-N4T2U Part Details