Diode, Small Signal, 100V, 0.3A, Sod-123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Diodes Inc. 1N4148WQ-7-FMin Qty:5Package Multiple:1Date Code:1Container:Cut Tape1N4148WQ-7-F Part Details
Diode, Small Signal, 100V, 0.3A, Sod-123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Diodes Inc. 1N4148WQ-7-FMin Qty:3000Package Multiple:1Date Code:0Container:Reel1N4148WQ-7-F Part Details
Diode Small Signal Switching 100V 300mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4148WQ-7-F)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 Weeks, 0 DaysContainer:Reel1N4148WQ-7-F Part Details
Diode Small Signal Switching 100V 300mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4148WQ-13-F)RoHS:
Compliant
Min Qty:10000Package Multiple:10000Lead time:8 Weeks, 0 DaysContainer:Reel1N4148WQ-13-F Part Details