Diode, Small Sig, Aec-Q101, Single, 100V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay 1N4148WS-HE3-08Min Qty:3000Package Multiple:1Date Code:1Container:Reel1N4148WS-HE3-08 Part Details
Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-HE3-18)RoHS:
Compliant
Min Qty:10000Package Multiple:10000Lead time:11 Weeks, 0 DaysContainer:Reel1N4148WS-HE3-18 Part Details
Small Signal Switching Diode, Single, 100 V, 150 mA, 1.2 V, 4 ns, 350 mA, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 06AC6722)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:18 Weeks, 3 DaysContainer:Ammo Pack1N4148WS-HE3-08 Part Details
Small Signal Switching Diode, Single, 100 V, 150 mA, 1.2 V, 4 ns, 350 mA, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 27AK0429)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:12 Weeks, 3 DaysContainer:Ammo Pack1N4148WS-HE3-08 Part Details