Transistor, Gate Source Breakdown Voltage Max:-40V, Zero Gate Voltage Drain Current Max:90µa, Gate Source Cutoff Voltage Max:-1.8V, No. Of Pins:4 Pin, Operating Temperature Max:175°C, Channel Type:N Channel, Product Range:-, Msl:- Rohs Compliant: No |Vishay 2N4117ARoHS:
Not Compliant
Min Qty:200Package Multiple:1Date Code:0Container:Bulk2N4117A Part Details
N Channel Jfet, -70V, To-206Af, Gate Source Breakdown Voltage Max:-70V, Zero Gate Voltage Drain Current Max:90µa, Gate Source Cutoff Voltage Max:-1.8V, No. Of Pins:3 Pin, Operating Temperature Max:175°C, Channel Type:N Channel, Msl:-Rohs Compliant: Yes |Vishay 2N4117A-E3RoHS:
Compliant
Min Qty:200Package Multiple:1Date Code:0Container:Bulk2N4117A-E3 Part Details