Scr Thyristor, 16A, 500V, To-48, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:500V, Gate Trigger Current Max:40Ma, Average Forward Current:16A, On State Rms Current:25A, Gate Trigger Voltage Max:2V, No. Of Pins:- Rohs Compliant: Yes |Solid State 2N689RoHS:
Compliant
Min Qty:25Package Multiple:1Date Code:0Container:Bulk2N689 Part Details
Ic, Led Driver, Device Topology:Boost (Step Up), No. Of Outputs:8Outputs, Output Current:-, Output Voltage:34.5V, Driver Case Style:Qfn, No. Of Pins:24Pins, Input Voltage Min:6V, Input Voltage Max:24V, Switching Frequency:1.2Mhz Rohs Compliant: Yes |Renesas ISL97636IRZRoHS:
Compliant
Min Qty:750Package Multiple:1Date Code:0Container:BulkISL97636IRZ Part Details
Ic, Led Driver, Device Topology:Boost (Step Up), No. Of Outputs:6Outputs, Output Current:35Ma, Output Voltage:34.5V, Driver Case Style:Qfn, No. Of Pins:24Pins, Input Voltage Min:6V, Input Voltage Max:24V, Switching Frequency:1.2Mhz Rohs Compliant: Yes |Renesas ISL97636AIRZRoHS:
Compliant
Min Qty:1500Package Multiple:1Date Code:0Container:BulkISL97636AIRZ Part Details
Ic, Power Management, Topology:Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Msop, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:2.3V, Product Range:- Rohs Compliant: Yes |Renesas ISL97519AIUZRoHS:
Compliant
Min Qty:980Package Multiple:1Date Code:0Container:BulkISL97519AIUZ Part Details
Trans MOSFET P-CH 100V 25A 3-Pin TO-3 (Alt: JANTX2N6898)RoHS:
Not Compliant
Min Qty:2Package Multiple:1Lead time:38 Weeks, 0 DaysJANTX2N6898 Part Details