Transistor, Jfet, N-Ch, -0.6V, Sot-23, Gate Source Breakdown Voltage Max:-15V, Zero Gate Voltage Drain Current Max:17Ma, Gate Source Cutoff Voltage Max:-600Mv, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Onsemi 2SK932-23-TB-ERoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:1Container:Cut Tape2SK932-23-TB-E Part Details
N-Channel Jfet, 15V, 5 To 24Ma, 50Ms, Cp/ Reel |Onsemi 2SK932-24-TB-ERoHS:
Not Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:Reel2SK932-24-TB-E Part Details
Jfet, N-Ch, -15V, Sc-59-3, Gate Source Breakdown Voltage Max:-15V, Zero Gate Voltage Drain Current Max:24Ma, Gate Source Cutoff Voltage Max:-1.4V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi 2SK932-24-TB-ERoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:Cut Tape2SK932-24-TB-E Part Details
2Sk932 - N-Channel J-Fet |Onsemi 2SK932-23-N-TB-ERoHS:
Not Compliant
Min Qty:2680Package Multiple:1Date Code:0Container:Bulk2SK932-23-N-TB-E Part Details
2SK932-24-TB-E N-channel JFET Transistor, 15 V, Idss 14.5 to 24mA, 3-Pin CP | ON Semiconductor 2SK932-24-TB-ERoHS:
Not Compliant
Min Qty:25Package Multiple:1Container:Bulk2SK932-24-TB-E Part Details