IEC Appliance Outlet F Snap-in Mounting Front Side IDC Terminal Integrated N Side Light Pipe Black Cross Alignment 12 AWG Conductor Cross Section - Boxed Product (Development Kits) (Alt: 3-104-312)RoHS:
Compliant
Min Qty:100Package Multiple:50Lead time:22 Weeks, 5 DaysContainer:Box3-104-312 Part Details
IEC Appliance Outlet F Snap-in Mounting Front Side IDC Terminal Integrated N Side Light Pipe Black Cross Alignment 12 AWG Conductor Cross Section - Bulk (Alt: 33AC5780)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:23 Weeks, 4 DaysContainer:Bulk3-104-312 Part Details
STANDARD SOCKET HEADER, 21 Pins, Tin (matte) over Nickel | Mill-Max 310-43-121-41-001000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-121-41-001000 Part Details
STANDARD PIN HEADER, 23 Pins, Tin (matte) over Nickel | Mill-Max 310-43-123-61-001000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-123-61-001000 Part Details
STANDARD SOCKET HEADER, 23 Pins, Tin (matte) over Nickel | Mill-Max 310-43-123-41-001000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-123-41-001000 Part Details
STANDARD SOCKET HEADER, 24 Pins, Tin (matte) over Nickel | Mill-Max 310-43-124-61-105000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-124-61-105000 Part Details
STANDARD SOCKET HEADER, 20 Pins, Tin (matte) over Nickel | Mill-Max 310-43-120-61-001000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-120-61-001000 Part Details
STANDARD PIN HEADER, 24 Pins, Tin (matte) over Nickel | Mill-Max 310-43-124-41-107000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-124-41-107000 Part Details
STANDARD SOCKET HEADER, 29 Pins, Tin (matte) over Nickel | Mill-Max 310-43-129-41-001000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-129-41-001000 Part Details
STANDARD PIN HEADER, 25 Pins, Tin (matte) over Nickel | Mill-Max 310-43-125-61-001000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-125-61-001000 Part Details
STANDARD SOCKET HEADER, 22 Pins, Tin (matte) over Nickel | Mill-Max 310-43-122-41-105000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-122-41-105000 Part Details
STANDARD SOCKET HEADER, 26 Pins, Tin (matte) over Nickel | Mill-Max 310-43-126-41-107000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-126-41-107000 Part Details
STANDRD SOLDER TAIL DIP SOCKET, 22 Pins, Tin (matte) over Nickel | Mill-Max 310-43-122-61-001000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-122-61-001000 Part Details
STANDARD SOCKET HEADER, 26 Pins, Tin (matte) over Nickel | Mill-Max 310-43-126-41-105000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-126-41-105000 Part Details
STANDARD PIN HEADER, 26 Pins, Tin (matte) over Nickel | Mill-Max 310-43-126-61-107000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-126-61-107000 Part Details
STANDARD SOCKET HEADER, 22 Pins, Tin (matte) over Nickel | Mill-Max 310-43-122-61-107000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk310-43-122-61-107000 Part Details