Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:800:5, Accuracy Class:Class 1, Power Rating:25Va, Window Diameter:40Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Chassis Mount, Features:1.56" Rohs Compliant: Na |Crompton Te Connectivity 5RL-801Min Qty:1Package Multiple:1Date Code:0Container:Bulk5RL-801 Part Details