Mux, Single, 8 I/P, Tssop-16, Logic Family/Base Number:74Hc151, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:8:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |Nexperia 74HC151PW,118RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut Tape74HC151PW,118 Part Details
Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC151PW,118)RoHS:
Compliant
Min Qty:7500Package Multiple:2500Container:Reel74HC151PW,118 Part Details
74HC Series 6 V Surface Mount High Speed 8-Input Multiplexer - TSSOP-16RoHS:
Compliant
pbFree:YesMin Qty:2500Package Multiple:2500Lead time:8 WeeksContainer:Reel74HC151PW,118 Part Details
74HC Series 6 V Surface Mount High Speed 8-Input Multiplexer - TSSOP-16RoHS:
Compliant
pbFree:YesMin Qty:7500Package Multiple:2500Lead time:8 WeeksContainer:Reel74HC151PW,118 Part Details
Precision Metal Film Resistors - 30.1 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo BoxRoHS:
Compliant
YR1B30K1CC Part Details