Logic, And Gate, Dual I/P, Tssop-5, Logic Family/Base Number:74Hc1G08, Logic Type:And, Output Current:2.6Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC1G08GW,125RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut Tape74HC1G08GW,125 Part Details
Logic, And Gate, Dual I/P, Tssop-5, Reel, Logic Family/Base Number:74Hc1G08, Logic Type:And, Output Current:2.6Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC1G08GW,125RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:Reel74HC1G08GW,125 Part Details
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G08GW,125)RoHS:
Compliant
Min Qty:24000Package Multiple:3000Container:Reel74HC1G08GW125 Part Details
74HC Series 6 V Surface Mount Single 2-Input AND Gate - TSSOP-5RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74HC1G08GW,125 Part Details
74HC Series 6 V Surface Mount Single 2-Input AND Gate - TSSOP-5RoHS:
Compliant
pbFree:YesMin Qty:24000Package Multiple:3000Lead time:6 WeeksContainer:Reel74HC1G08GW,125 Part Details
This micro header features a variety of standard options and is an Extended Life Productâ„¢, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throuRoHS:
Compliant
FTSH-125-01-F-DV-EJ-... Part Details