Buffer/Driv, Single, Tri-State, Tssop-5, Logic Family/Base Number:74Hc1G125, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Nexperia 74HC1G125GW,125Min Qty:3000Package Multiple:1Date Code:1Container:Reel74HC1G125GW,125 Part Details
74HC Series 6 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74HC1G125GW,125 Part Details
74HC Series 6 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5RoHS:
Compliant
pbFree:YesMin Qty:15000Package Multiple:3000Lead time:6 WeeksContainer:Reel74HC1G125GW,125 Part Details
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27781-22DRoHS:
Compliant
101TL1-2D Part Details
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 33 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator in Line with Bushing Keyway with Stainless Steel Rivet, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, Low Force Construction, Side Exit Receptacle Connector TerminationRoHS:
Compliant
MS27781-22D Part Details
Buffers & Line Drivers SOT353-1 BUFFERS & LINE DVRSRoHS:
Compliant
pbFree:Pb-FreeMin Qty:3000Package Multiple:3000Container:Reel74HC1G125GW,125 Part Details
74HC Series 6 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5RoHS:
Compliant
Min Qty:1Package Multiple:300074HC1G125GW,125 Part Details