Hart Modem, 1200Bps, Plcc-28, Ic Function:Hart Modem, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Plcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Onsemi A5191HRTPG-XTDMin Qty:74Package Multiple:1Date Code:0Container:BulkA5191HRTPG-XTD Part Details
Hart Modem, 1.2Kbps, Plcc-28, Ic Function:Hart Modem, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Plcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Onsemi A5191HRTPG-XTDMin Qty:1Package Multiple:1Date Code:1Container:BulkA5191HRTPG-XTD Part Details
A5191HRTPG-XTD, Modem Single Chip with HART FSK,3 to 5.5V,1200bit/s,28-Pin, PLCC | ON Semiconductor A5191HRTPG-XTDRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkA5191HRTPG-XTD Part Details