Digital Potentiometer, Single, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5241BRUZ10Min Qty:1Package Multiple:1Date Code:1Container:BulkAD5241BRUZ10 Part Details
Digital Potentiometer, Single, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:-30%, +50%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5241BRUZ100Min Qty:1Package Multiple:1Date Code:1Container:BulkAD5241BRUZ100 Part Details
Digital Pot, 10Kohm, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices AD5241BRUZ10-R7Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeAD5241BRUZ10-R7 Part Details
DIGITAL POTENTIOMETER, 1 FUNC, 100000OHM, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, CMOS, PDSO14 (Also Known As: AD5241BRUZ100)AD5241BRUZ100-R7 Part Details