2.2 Db Nf Low Noise Amplifier, Operating From 10 Mhz To 1 Ghz With 51 Db Gain, 13 Dbm P1Db And Sma Rohs Compliant: Yes |Fairview Microwave FMAM1052Min Qty:1Package Multiple:1Date Code:0Container:BulkFMAM1052 Part Details
Ribbon Twinaxial Cable 30AWG 36Contacts Mini SAS PIN Solder 2m - Bulk (Alt: 8F36-AAM105-2.00)RoHS:
Not Compliant
Min Qty:100Package Multiple:25Container:Bulk8F36-AAM105-2.00 Part Details
2.2 dB NF Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 51 dB Gain, | Fairview Microwave FMAM1052RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkFMAM1052 Part Details
Key Specifications, Gain: 51 dB, Power Output: 13 dBm P1dB, Frequency, Min: 10 MHz, Frequency, Max: 1 GHz, Noise Figure, Max: 2.7 dB, Design: Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 100 mA, Connector Series: SMA. 2.2 dB NF Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 51 dB Gain, 13 dBm P1dB and SMA, RF low noise amplifier FMAM1052 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 13 dBm. Our SMA medium power low noise amplifier design has a 47 dB minimum gain and 51 dB typical gain. Fairview RF medium power high gain LNA amplifier part number FMAM1052 is rated for a gain flatness of 0.8 dB with a P1dB of 13 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 10 MHz and a maximum of 1 GHz. Additional specs on this high gain medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above. Our medium power high gain amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.Min Qty:1Package Multiple:1FMAM1052 Part Details