Rectifier Array, Dual Common Anode, 200Ma, Sot-23, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Operating Temperature Max:150°Crohs Compliant: Yes |Onsemi BAT54ALT1GMin Qty:12000Package Multiple:1Date Code:0Container:ReelBAT54ALT1G Part Details
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J0558)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:30 Weeks, 4 DaysContainer:Ammo PackBAT54ALT1G Part Details
Diode, Schottky Barrier, Fast, Vr 30V, If 200mA, Pkg SOT-23 (TO-236),Vf 0.52VDC | ON Semiconductor BAT54ALT1GRoHS:
Not Compliant
Min Qty:2Package Multiple:1Container:BulkBAT54ALT1G Part Details
SBAT54ALT1G, SS SOT23 SHKY DIO 30V TR | ON Semiconductor SBAT54ALT1GRoHS:
Not Compliant
Min Qty:100Package Multiple:1Container:BulkSBAT54ALT1G Part Details
BAT54ALT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Container:ReelBAT54ALT1G Part Details
BAT54ALT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Container:ReelBAT54ALT1G Part Details
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J0558)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:30 Weeks, 4 DaysContainer:Ammo PackBAT54ALT1G Part Details
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J0558)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:30 Weeks, 4 DaysContainer:Ammo PackBAT54ALT1G Part Details