Diode, Small Signal, 85V, 0.125A, Sot523, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):125Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3µs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199T-7-FRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeBAV199T-7-F Part Details
Diode, Small Signal, 85V, 0.125A, Sot523, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):125Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3µs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199T-7-FRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelBAV199T-7-F Part Details
Switching Standard Diode Sot523 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV199T-7-FRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelBAV199T-7-F Part Details