Photodiode, 60Deg, 2000Pa, 950Nm, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Ams Osram Group BP 104 FS-ZRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeBP 104 FS-Z Part Details
Photodiode, 60Deg, 2000Pa, 880Nm, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:880Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Ams Osram Group BP 104 FASR-ZRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeBP 104 FASR-Z Part Details
Photo Diode, Aec-Q101, 880Nm, Smdip, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:880Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2Na, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Ams Osram Group BP 104 FAS-ZRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeBP 104 FAS-Z Part Details
Diode, Photo, 950Nm, 65°, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBP104FASRoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Cut TapeVBP104FAS Part Details
Diode, Photo, 950Nm, 65°, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBP104FASRRoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Cut TapeVBP104FASR Part Details
Opto BP 104 FS IR Si Photodiode, 60 deg, SMD DIP | Osram Opto Semiconductors BP 104 FSRoHS:
Not Compliant
Min Qty:5Package Multiple:1Container:BulkBP 104 FS Part Details