Mosfet, N Ch, 250V, 375Ma, Sot223, Transistor Polarity:N Channel, Continuous Drain Current Id:300Ma, Drain Source Voltage Vds:250V, On Resistance Rds(On):2.8Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Nexperia BSP126,115RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeBSP126,115 Part Details
Mosfet, N Ch, 250V, 375Ma, Sot223, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:300Ma, Drain Source Voltage Vds:250V, On Resistance Rds(On):2.8Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Nexperia BSP126,115RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:1Container:ReelBSP126,115 Part Details
Trans MOSFET N-CH 250V 0.375A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP126,115)RoHS:
Compliant
Min Qty:1000Package Multiple:1000Container:ReelBSP126115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details