We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Triac, 12A, 600V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):12A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:70Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peakrohs Compliant: Yes |Ween Semiconductors BT138-600,127RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkBT138-600,127 Part Details
Triac, Peak Repetitive Off State Voltage:600V, On State Rms Current:12A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:95A, Holding Current Max:30Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nxp BT138-600,127RoHS:
Compliant
Min Qty:5000Package Multiple:1Date Code:0Container:BulkBT138-600,127 Part Details
4 QUADRANT LOGIC LEVEL TRIAC, Package Style (Meter): FLANGE MOUNT, Surface Mount: NO, Terminal Position: SINGLE, Configuration: SINGLE, Case Connection: MAIN TERMINAL 2, BT138-600 Part Details
4 QUADRANT LOGIC LEVEL TRIAC, Package Style (Meter): FLANGE MOUNT, Surface Mount: NO, Terminal Position: SINGLE, Configuration: SINGLE, Case Connection: MAIN TERMINAL 2, BT138-600E Part Details