Triac, 800 V, 50 Ma, 25 A, 250 A, 75 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics BTA24-800BWRGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkBTA24-800BWRG Part Details
Triac, 800V, 25A, To-220Ab, Peak Repetitive Off State Voltage:800V, On State Rms Current:25A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:250A, Holding Current Max:75Ma, Product Range:-Rohs Compliant: Yes |Stmicroelectronics BTA24-800BWRoHS:
Compliant
Min Qty:250Package Multiple:1Date Code:0Container:BulkBTA24-800BW Part Details
Aid Thyristor Triac |Stmicroelectronics BTA24-800BWRGRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkBTA24-800BWRG Part Details