Zener Diode, 225Mw, 11V, Sot-23, Full Reel, Zener Voltage Nom:11V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Seriesrohs Compliant: Yes |Onsemi BZX84C11LT1GRoHS:
Compliant
Min Qty:18000Package Multiple:1Date Code:0Container:ReelBZX84C11LT1G Part Details
Zener Voltage Nom:11V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Cxxxlt1G Series, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi BZX84C11LT1G.RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelBZX84C11LT1G. Part Details
Zener Diode, 11V, 0.25W, Sot-23, Zener Voltage Nom:11V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C11LT3GRoHS:
Compliant
Min Qty:10000Package Multiple:1Date Code:0Container:ReelSZBZX84C11LT3G Part Details
Zener Diode, 11V, 0.25W, Sot-23, Zener Voltage Nom:11V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C11LT1GRoHS:
Compliant
Min Qty:12000Package Multiple:1Date Code:0Container:ReelSZBZX84C11LT1G Part Details
- Tape and Reel (Alt: SZBZX84C11LT1)RoHS:
Not Compliant
Min Qty:6411Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:ReelSZBZX84C11LT1 Part Details
Diode, Zener, Vr 11V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 130pF, Tj +150C, Ir 5mA | ON Semiconductor BZX84C11LT1GRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkBZX84C11LT1G Part Details