Diode, Zener, 20V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:20V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84C Series Rohs Compliant: Yes |Onsemi BZX84C20LT1GMin Qty:18000Package Multiple:1Date Code:0Container:ReelBZX84C20LT1G Part Details
BZX84C20LT1G Zener Diode, 20V 6% 0.3 W SMT 3-Pin SOT-23 | ON Semiconductor BZX84C20LT1GRoHS:
Not Compliant
Min Qty:1Package Multiple:3000Container:ReelBZX84C20LT1G Part Details
Diode, Zener, Vr 20V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 85pF, Tj +150C, Ir 5mA | ON Semiconductor BZX84C20LT1GRoHS:
Not Compliant
Min Qty:10Package Multiple:1Container:BulkBZX84C20LT1G Part Details
225 MILLI WATT ZENER VOLTAGE REGULATOR Zener Diode, 20V V(Z), 6%, 0.225W, Silicon, Unidirectional, TO-236ABRoHS:
Not Compliant
BZX84C20LT1 Part Details