Zener Diode, 225Mw, 2.4V, Sot-23, Zener Voltage Nom:2.4V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C2V4LT1GRoHS:
Compliant
Min Qty:18000Package Multiple:1Date Code:1Container:Cut TapeBZX84C2V4LT1G Part Details
Diode Zener 2.4V 225Mw Sot23-3 |Onsemi BZX84C2V4LT1RoHS:
Not Compliant
Min Qty:16030Package Multiple:1Date Code:0Container:BulkBZX84C2V4LT1 Part Details
Diode, Zener, 2.4V, 0.225W, Sot-23, Zener Voltage Nom:2.4V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84C Series Rohs Compliant: Yes |Onsemi BZX84C2V4LT1GRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelBZX84C2V4LT1G Part Details
Zener Diode, 225Mw, 2.4V, Sot-23, Zener Voltage Nom:2.4V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Cxxxlt1G Series, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C2V4LT1G.RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelBZX84C2V4LT1G. Part Details
Zen Sot23 Reg .225W Spcl/ Reel |Onsemi SZBZX84C2V4LT1GRoHS:
Not Compliant
Min Qty:12000Package Multiple:1Date Code:0Container:ReelSZBZX84C2V4LT1G Part Details
Zener Single Diode, 2.4 V, 250 mW, SOT-23, 3 Pins, 150 °C - Product that comes on tape, but is not reeled (Alt: 45J0634)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:5 Weeks, 2 DaysContainer:Ammo PackBZX84C2V4LT1G Part Details
Diode, Zener, Vr 2.4V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 450pF, Tj +150degc | ON Semiconductor BZX84C2V4LT1GRoHS:
Not Compliant
Min Qty:3000Package Multiple:1Container:BulkBZX84C2V4LT1G Part Details