Diode, Zener, 3V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:3V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C3V0LT1GMin Qty:18000Package Multiple:1Date Code:0Container:ReelBZX84C3V0LT1G Part Details
Diode, Zener, 3V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:3V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C3V0LT1G.Min Qty:3000Package Multiple:1Date Code:0Container:ReelBZX84C3V0LT1G. Part Details
Diode, Zener, Vr 3V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 450pF, Tj +150C, Ir 5mA | ON Semiconductor BZX84C3V0LT1GRoHS:
Not Compliant
Min Qty:200Package Multiple:1Container:BulkBZX84C3V0LT1G Part Details
BZX84C Series 225 mW 3 V Surface Mount Zener Voltage Regulator - SOT-23-3RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Container:ReelBZX84C3V0LT1G Part Details
BZX84C Series 225 mW 3 V Surface Mount Zener Voltage Regulator - SOT-23-3RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Container:ReelBZX84C3V0LT1G Part Details
BZX84C Series 225 mW 3 V Surface Mount Zener Voltage Regulator - SOT-23-3RoHS:
Compliant
pbFree:YesMin Qty:1Package Multiple:1Container:Cut Tape/Mini-ReelBZX84C3V0LT1G Part Details