The female disconnect is made of brass and is tin-plated. It is fully insulated in yellow heat shrink. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 1.44" (36.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in bags of 20.RoHS:
Compliant
DNH10-250FI-E Part Details