Ic, Digital Pot Dual 10K, 18030, 5V, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:2 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Icrohs Compliant: Yes |Analog Devices DS18030-010+RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkDS18030-010+ Part Details