Jack Chain Cable Conduit Fitting Galvanized | RS PRO 621095RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:Bulk621095 (ALTERNATE: 6... Part Details
Deep Groove Ball Bearing, Single Row, 50MM ID, 90MM OD, 20MM W | FAG Bearings (Schaeffler) 6210-C3RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:Bulk6210-C3 (ALTERNATE: ... Part Details
SolderSleeve ShieldTerminator TransBlue Polyvinylidene 15.75mmL D-142 Series | TE Connectivity D-142-51RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkD-142-51 (ALTERNATE:... Part Details
Deep Groove Ball Bearing, Single Row, 50MM ID, 90MM OD, 20MM W | FAG Bearings (Schaeffler) 6210-2Z-L038RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:Bulk6210-2Z-L038 (ALTERN... Part Details
1 link blk japanned suspension chain 10m | RS PRO 621089RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:Bulk621089 (ALTERNATE: 6... Part Details
Key Specifications, Termination Type: RF Load, Connector Series: 7/16 DIN, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.6:1, Maximum Power: 25 Watt. 25 Watt RF Load Up To 8 GHz With 7/16 DIN Female Input Round Body Black Anodized Aluminum Heatsink. PE6210 25 Watts RF load (also known as termination or dummy load) has a 7/16 DIN connector that is female. This Pasternack 25 watts 7/16 DIN female load / termination is rated for a maximum frequency of 8 GHz. Our 7/16 DIN female termination load is a rf load termination with a 50 Ohm impedance. This 7/16 DIN load / coax terminator is manufactured with no chain and brass body. Pasternack 50 Ohm 7/16 DIN coaxial termination / load has an average maximum VSWR of 1.6:1. PE6210 25 watts 7/16 DIN female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 7/16 DIN female 25 watts termination load will ship worldwide the same day as purchased.Min Qty:1Package Multiple:1PE6210 Part Details