Mosfet Driver, -40 To 85Deg C, Driver Configuration:High Side And Low Side, Peak Output Current:2A, Supply Voltage Min:5V, Supply Voltage Max:16.5V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:13Ns, Output Delay:11.5Ns, Rohs Compliant: Yes |Renesas EL7457CSZ-T7RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeEL7457CSZ-T7 Part Details
Mosfet Driver High Speed Ccd Soic-16, No. Of Channels:4Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Charge Coupled Device (Ccd), No. Of Pins:16Pins, Ic Case/Package:Soic, Input Type:Non-Inverting Rohs Compliant: Yes |Renesas EL7457CSZRoHS:
Compliant
Min Qty:658Package Multiple:1Date Code:0Container:BulkEL7457CSZ Part Details
Line Differential Driver, Full Reel, No. Of Channels:4Channels, Gate Driver Type:-, Driver Configuration:-, Power Switch Type:-, No. Of Pins:16Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount, Input Type:Cmos, Ttl Rohs Compliant: Yes |Renesas EL7457CSZ-T7RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:ReelEL7457CSZ-T7 Part Details
EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - SOIC-16RoHS:
Compliant
pbFree:YesMin Qty:658Package Multiple:47Lead time:24 WeeksContainer:TubeEL7457CSZ Part Details