Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
TOP
No results were found for ES2BAF3G.
Similar Parts
Results for a part that might be similar to "ES2BAF3G": ES2BA13F Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Price includes all import duties and tariffs for applicable products
Rectifier, Single, 100V, 2A, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. ES2BA-13-FRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeES2BA-13-F Part Details
Rectifier, Single, 100V, 2A, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. ES2BA-13-FRoHS:
Compliant
Min Qty:5000Package Multiple:1Date Code:1Container:Tape & ReelES2BA-13-F Part Details
Fast / Ultrafast Diode, 100 V, 2 A, Single, 920 mV, 25 ns, 50 A, SMA, 2 Pins - Tape and Reel (Alt: ES2BA-13-F-50)COO:ChinaRoHS:
Compliant
Min Qty:5000Package Multiple:5000Container:Tape & ReelES2BA-13-F-50 Part Details