Led Driver, Boost, Sot-23-5, Full Reel, Topology:Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Voltage Max:30V, Output Current Max:65Ma, Switching Frequency Typ:1.5Mhz, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi FAN5333ASXMin Qty:3000Package Multiple:1Date Code:0Container:ReelFAN5333ASX Part Details
Led Driver, Boost, 1.5Mhz, Sot-23-5, Topology:Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Voltage Max:30V, Output Current Max:65Ma, Switching Frequency Typ:1.5Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Sot-23Rohs Compliant: Yes |Onsemi FAN5333ASXMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeFAN5333ASX Part Details
LED DRVR 2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN5333ASX)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Container:ReelFAN5333ASX Part Details