Diode, Bridge Rect, 1-Ph, 10A, 600V, Sip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):10A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:950Mv, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro 4GBJ1006FRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk4GBJ1006F Part Details
Diode, Bridge Rect, 1-Ph, 10A, 600V, Sip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):10A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:900Mv, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro GBJ1006URoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkGBJ1006U Part Details
Repetitive Peak Reverse Voltage:600V, Average Forward Current:10A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.05V, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Diodes Inc. GBJ1006-F.RoHS:
Compliant
Min Qty:15Package Multiple:1Date Code:0Container:BulkGBJ1006-F. Part Details