Fiber Optic, Transmitter, 160Mbd, Wavelength Typ:820Nm, Data Rate Max:160Mbaud, Data Transmission Distance:2.7Km, Forward Current If:100Ma, Forward Voltage:1.84V, Reverse Voltage Vr:3.8V, Signal Rate Max:160Mbaud Rohs Compliant: Yes |Broadcom HFBR-1414TZRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkHFBR-1414TZ Part Details
LOW COST, MINIATURE FIBER OPTIC COMPONENTS WITH ST, SMA, SC AND FC PORTS Transmitter, 792nm Min, 865nm Max, 175Mbps, ST Connector, DIP, Panel MountRoHS:
Not Compliant
HFBR1414TA Part Details
Stock EU - 16Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0
LOW COST, MINIATURE FIBER OPTIC COMPONENTS WITH ST, SMA, SC AND FC PORTS Transmitter, 792nm Min, 865nm Max, 175Mbps, ST Connector, DIP, Panel MountRoHS:
Not Compliant
HFBR1414HB Part Details
Stock EU - 5Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0