Omnidirectional Antenna, 2.4/5.8GHz 3dBi, N MALE | L-com HGV-2458-03U-NMRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkHGV-2458-03U-NM Part Details
The L-com brand HGV-2458-03U-NM is an economical, yet high performance dual band omnidirectional antenna designed for operation in the 2.4 GHz (2400 to 2500 MHz) and 4.9-5.8 GHz (4900 to 5850 MHz) band. Compact and lightweight, these 3 dBi omni antennas are ideally suited multipoint applications where wide coverage is desired.The HGV-2458-03U-NM from L-com features omnidirectional patterns and an integral N Type Male connector that can mount directly to a radio or access point. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the antenna to be mounted in up or down positions.This WLAN 2.4 GHz to 5.8 GHz 3 dBi omni antenna with Male Type N connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.Min Qty:1Package Multiple:1HGV-2458-03U-NM Part Details