Dc/Dc, 4.5V-20Vin, -4.5V To -20V, 14Soic, Topology:Inverting, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:14Pins, Output Current:20Ma, Output Voltage Min:-20V, Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7662CBD+Min Qty:1Package Multiple:1Date Code:0Container:BulkICL7662CBD+ Part Details
Charge Pump, Inverting, Nsoic-14, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-20V, Adjustable Output Voltage Max:-4.5V, Input Voltage Min:4.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7662CBD+TMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeICL7662CBD+T Part Details