Mosfet, N, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:6A, Drain Source Voltage Vds:200V, On Resistance Rds(On):0.8Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Pd:75W, Rohs Compliant: Yes |Stmicroelectronics IRF620Min Qty:1Package Multiple:1Date Code:0Container:BulkIRF620 Part Details
Trans MOSFET N-CH 200V 5.2A 3-Pin(3+Tab) TO-220AB - Tape and Reel (Alt: IRF620)RoHS:
Not Compliant
Min Qty:1000Package Multiple:1000Container:ReelIRF620 Part Details
Trans MOSFET N-CH 200V 5.2A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: IRF620)RoHS:
Not Compliant
Min Qty:1000Package Multiple:1000Container:BulkIRF620 Part Details
IRF6201TRPBF N-channel MOSFET Transistor, 27 A, 20 V, 8-Pin SOIC | Infineon IRF6201TRPBFRoHS:
Not Compliant
Min Qty:10Package Multiple:1Container:BulkIRF6201TRPBF Part Details