We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
N Channel Mosfet, 500V, 4.5A To-220, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:4.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: No |Vishay IRF830PBF.RoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:BulkIRF830PBF. Part Details
Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:4.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:74W, No. Of Pins:3Pins Rohs Compliant: No |Vishay IRF830SPBF.RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkIRF830SPBF. Part Details
Mosfet, N-Ch, 30V, 192A, Directfet Mt-7, Transistor Polarity:N Channel, Continuous Drain Current Id:192A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0013Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Infineon IRF8301MTRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeIRF8301MTRPBF Part Details
DIRECT FET POWER MOSFET Power Field-Effect Transistor, 27A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FETRoHS:
Compliant
ECCN:EAR99IRF8308MTR1PBF Part Details
Stock DE - 1000Stock ES - 0Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0