Mosfet, N-Ch, 60V, 7.7A, To-252, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:7.7A, On Resistance Rds(On):0.2Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay IRFR014PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeIRFR014PBF Part Details
Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:7.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:25W, No. Of Pins:3Pins Rohs Compliant: No |Vishay IRFR014TRPBF.RoHS:
Not Compliant
Min Qty:2000Package Multiple:1Date Code:0Container:ReelIRFR014TRPBF. Part Details
Mosfet N-Channel 60V |Vishay IRFR014TRLPBF-BE3RoHS:
Not Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelIRFR014TRLPBF-BE3 Part Details
Power MOSFET, N Channel, 60 V, 7.7 A, 200 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount (Alt: IRFR014TRRPBF)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:14 Weeks, 0 DaysIRFR014TRRPBF Part Details