Mosfet, P Channel, -400V, -1.8A, To-252-3, Transistor Polarity:P Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:1.8A, On Resistance Rds(On):7Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Vishay IRFR9310TRPBFRoHS:
Compliant
Min Qty:2000Package Multiple:1Date Code:0Container:Cut TapeIRFR9310TRPBF Part Details
P Channel Mosfet, -400V, 1.8A D-Pak, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:1.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:50W Rohs Compliant: Yes |Vishay IRFR9310TRPBFRoHS:
Compliant
Min Qty:2000Package Multiple:1Date Code:0Container:ReelIRFR9310TRPBF Part Details
P Channel Mosfet, -400V, 1.8A D-Pak, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:1.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:50W Rohs Compliant: No |Vishay IRFR9310TRPBF.RoHS:
Not Compliant
Min Qty:2000Package Multiple:1Date Code:0Container:ReelIRFR9310TRPBF. Part Details