Mosfet, N-Ch, 55V, 104A, To-263Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:104A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.008Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Infineon IRL2505STRLPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeIRL2505STRLPBF Part Details
Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:104A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Power Dissipation:200W, No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IRL2505STRLPBF.RoHS:
Compliant
Min Qty:800Package Multiple:1Date Code:0Container:ReelIRL2505STRLPBF. Part Details