Volt Ref, Series - Fixed, 3V, 85Deg C Rohs Compliant: Yes |Renesas ISL60002DIH330Z-TKMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeISL60002DIH330Z-TK Part Details
Voltage Reference Type:Series - Fixed, Product Range:Isl60002 Fga Series, Initial Accuracy:5Mv, Temperature Coefficient:± 20Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Input Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL60002DIH330Z-TK.Min Qty:2000Package Multiple:1Date Code:0Container:ReelISL60002DIH330Z-TK. Part Details
ISL60002 Series Precision 3 V 7 mA 0.17 % FGA Voltage Reference - SOT-23-3RoHS:
Compliant
pbFree:YesMin Qty:2000Package Multiple:1000Container:ReelISL60002DIH330Z-TK Part Details