Transceiver, Physical Layer, 3.3V, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3.3V, Supply Voltage Max:4V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Operating Temperature Rohs Compliant: Yes |Microchip KSZ8721BLMin Qty:1Package Multiple:1Date Code:0Container:BulkKSZ8721BL Part Details
Ic, Txrx, Phy, 10/100, 3.3V, 48Lqfp, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Rohs Compliant: Yes |Microchip KSZ8721BLIMin Qty:1Package Multiple:1Date Code:1Container:BulkKSZ8721BLI Part Details
Ethernet Transceiver, 10/100 Mbps, Lqfp, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:-, Supply Voltage Max:2.5V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Rohs Compliant: Yes |Microchip KSZ8721BL-TRMin Qty:1Package Multiple:1Date Code:1Container:BulkKSZ8721BL-TR Part Details
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - LQFP-48RoHS:
Compliant
pbFree:YesMin Qty:1Package Multiple:1Container:TrayKSZ8721BL Part Details
3.3V SINGLE POWER SUPPLY 10/100BASE-TX/FX MII PHYSICAL LAYER TRANSCEIVER Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48RoHS:
Compliant
KSZ8721BL Part Details