Adjustable Ldo Voltage Regulator, 1.2V To 15V, 1.5A To263, Output Type:Adjustable, Input Voltage Min:2.6V, Input Voltage Max:27V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.8V, Adjustable Output Voltage Max:5V Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1086IS-ADJ/NOPBMin Qty:360Package Multiple:1Date Code:0Container:BulkLM1086IS-ADJ/NOPB Part Details