Output Type:Adjustable, Input Voltage Min:4.25V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:1.25V, Output Voltage Max:37V, Polarity:Positive Output, Output Current Max:1.5A, Dropout Voltage Typ @ Current:1.2V Rohs Compliant: Yes |TEXAS INSTRUMENTS LM117H/NOPBMin Qty:1Package Multiple:1Date Code:0Container:BulkLM117H/NOPB Part Details
Linear Voltage Regulators Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150RoHS:
Compliant
LM117H Part Details