Output Type:Adjustable, Input Voltage Min:4.25V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:1.25V, Output Voltage Max:37V, Polarity:Positive Output, Output Current Max:1.5A, Dropout Voltage Typ @ Current:1.2V Rohs Compliant: Yes |TEXAS INSTRUMENTS LM117H/NOPBMin Qty:1Package Multiple:1Date Code:0Container:BulkLM117H/NOPB Part Details
Linear Voltage Regulators Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150RoHS:
Compliant
LM117H Part Details
LDO Voltage Regulators Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 16-CFP 25 to 25RoHS:
Not Compliant
LM117HVNAC/EM Part Details
Linear Voltage Regulators Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125RoHS:
Compliant
LM117HVH/NOPB Part Details
LM117QML-SP Space Grade 1.5A Adjustable Output Linear Regulator / LDO - Dual marked (5962-R9951703VXA)RoHS:
Not Compliant
Status:ActiveMin Qty:1LM117HRQMLV Part Details
WIDE TEMPERATURE THREE-PIN ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3RoHS:
Not Compliant
LM117H Part Details
Standard Regulator Pos 1.2V To 37V 0.5A 3-Pin To-39 TrayRoHS:
Not Compliant
Min Qty:25Lead time:0 Weeks, 1 DaysDate Code:02+Container:BulkLM117H/883 Part Details