Op-Amp, Quad, 1Mhz, 0.5V/Us, Dip-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/µs, Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM124AJ/PBRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLM124AJ/PB Part Details
Operational Amplifiers - Op Amps Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125RoHS:
Not Compliant
LM124AJ/PB Part Details