Ic, Dc Dc Boost Reg, 5Sot23, Topology:Boost, Sepic, Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:2.1A, Output Voltage Min:3V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2735YQMF/NOPBMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeLM2735YQMF/NOPB Part Details
Switching Voltage Regulators 520-kHz, 1.6-MHz space efficient boost and SEPIC DC/DC regulator, AEC-Q100 qualified 5-SOT-23 -40 to 125RoHS:
Compliant
LM2735YQMF/NOPB Part Details