Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 32V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Bias Current, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Onsemi LM2902DR2G.RoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelLM2902DR2G. Part Details
Op Amp, 1Mhz, 0.6V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 32V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Bias Current, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi LM2902DR2GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLM2902DR2G Part Details
Op-Amp, 1Mhz, 0.6V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/µs, Supply Voltage Range:3V To 32V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi LM2902DR2GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeLM2902DR2G Part Details
Operational Amplifier, 4 Channels, 1 MHz, 0.6 V/us, 3 V to 32 V, ±1.5 V to ±16 V, 14 Pins, NSOIC - Product that comes on tape, but is not reeled (Alt: 84K8727)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:14 Weeks, 4 DaysContainer:Ammo PackLM2902DR2G Part Details
Operational Amplifier, 4 Channels, 1 MHz, 0.6 V/us, 3 V to 32 V, ±1.5 V to ±16 V, 14 Pins, NSOIC - Product that comes on tape, but is not reeled (Alt: 50AC5315)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:21 Weeks, 4 DaysContainer:Ammo PackLM2902DR2G Part Details
Op Amp, Quad, Single Supply, 32 V Supply, -40 to 105 C, SOIC-14 | ON Semiconductor LM2902DR2GRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkLM2902DR2G (ALTERNAT... Part Details