Ldo, Adj, 2.7V To 29.5V, 0.1A, Soic-8, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:40V, Output Voltage Min:2.7V, Output Voltage Max:29.5V, Output Current Max:100Ma, Dropout Voltage Typ @ Current:160Mv Rohs Compliant: Yes |Onsemi LM2931ACDR2GMin Qty:5Package Multiple:1Date Code:1Container:Cut TapeLM2931ACDR2G Part Details
Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:40V, Output Voltage Min:2.7V, Output Voltage Max:29.5V, Output Current Max:100Ma, Dropout Voltage Typ @ Current:160Mv, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi LM2931ACDR2G.Min Qty:5000Package Multiple:1Date Code:0Container:ReelLM2931ACDR2G. Part Details
Ic, Adj Ldo Reg, 2.7V To 29.5V, D2-Pak-3, Full Reel, Output Type:Adjustable, Input Voltage Min:14V, Input Voltage Max:40V, Output Voltage Min:2.7V, Output Voltage Max:29.5V, Output Current Max:100Ma, Ic Case/Package:To-263 (D2Pak) Rohs Compliant: Yes |Onsemi LM2931ACD2TR4GMin Qty:800Package Multiple:1Date Code:0Container:ReelLM2931ACD2TR4G Part Details
Voltage Regulators, LDO, 3-24V ADJ 100mA w/Load Dump | ON Semiconductor LM2931ACDR2GRoHS:
Not Compliant
Min Qty:10Package Multiple:1Container:BulkLM2931ACDR2G Part Details