Power Management Rohs Compliant: Yes |Stmicroelectronics LM2931AD50RRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelLM2931AD50R Part Details
Ldo Voltage Regulator, 5V, 0.1A, 8-Soic Full Reel, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2GRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelLM2931AD-5.0R2G Part Details
Ldo, Fixed, 5V, 0.1A, Soic-8, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:15Mv, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeLM2931AD-5.0R2G Part Details
LDO Regulator Pos 5V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: LM2931AD50R)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:12 Weeks, 0 DaysContainer:ReelLM2931AD50R Part Details
LDO Regulator Pos 5V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: LM2931AD50R)RoHS:
Compliant
Min Qty:601Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:ReelLM2931AD50R Part Details
AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysDate Code:24+Container:Tape & ReelLM2931AD-5.0R2G Part Details
90dB(120Hz) 100mA Fixed 5V Positive electrode 40V SOIC-8-150mil Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLM2931AD-5.0R2G Part Details
90dB(120Hz) 100mA Fixed 5V Positive electrode 40V SOIC-8-150mil Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLM2931AD-5.0G Part Details